
* Images are for reference only
3.96-3P WT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 3.96-3P WT
- JLCPCB Part #
- C6364684
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 1x3P 250V 3 3.96mm 3P 7A Beige Brass PA9T Surface Mount, Right Angle Tin UL94V-0 VH SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 511
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 509
In-stock Item Pricing
Qty Unit Price
1+
$0.1517
50+
$0.1186
300+
$0.1058
600+
$0.0880
2400+
$0.0801
5100+
$0.0755
Related Products
Welcome back, may I help you?